Advance Tapes Closure Plate Tape AT293 Cloth Tape, 25m x 50mm, Silver, Gloss Finish

Номер на артикул на RS: 408-9524Марка: Advance Tapes№ по каталога на производителя: AT293
brand-logo

Технически документи

Спецификации

Colour

Silver

Tape Type

Cloth Tape

Width

50mm

Length

25m

Backing Material

PE Cloth

Thickness

0.3mm

Adhesive Material

Rubber Resin

Adhesion Strength

4.5 N/cm

Elongation At Break

30%

Tensile Strength

75N/cm

Finish

Gloss

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-50°C

Trade Name

Closure Plate Tape

Model Number

AT293

Страна на произход

United Kingdom

Детайли за продукта

Advance AT293 Premier Closure Plate Tape

A polythene coated pressure sensitive tape specially developed for sealing gas fire closure plates, and conforming to British Gas PRS10- issue 2.

Premier Closure Plate Tape
Unique Surefire® thermosetting adhesive
Very high tack
Good high and low temperature resistance
'Writeable' surface allows easy identification of service engineer and date
Excellent conformability to awkward shapes
Good abrasion resistance
Non-corrosive adhesive
Water resistant finish
PRS10 approved

Информацията за складовите наличности временно не е налична.

€ 26,90

€ 26,90 Всеки (ex VAT)

Advance Tapes Closure Plate Tape AT293 Cloth Tape, 25m x 50mm, Silver, Gloss Finish

€ 26,90

€ 26,90 Всеки (ex VAT)

Advance Tapes Closure Plate Tape AT293 Cloth Tape, 25m x 50mm, Silver, Gloss Finish
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 26,90
6 - 14€ 25,83
15+€ 25,28

Технически документи

Спецификации

Colour

Silver

Tape Type

Cloth Tape

Width

50mm

Length

25m

Backing Material

PE Cloth

Thickness

0.3mm

Adhesive Material

Rubber Resin

Adhesion Strength

4.5 N/cm

Elongation At Break

30%

Tensile Strength

75N/cm

Finish

Gloss

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-50°C

Trade Name

Closure Plate Tape

Model Number

AT293

Страна на произход

United Kingdom

Детайли за продукта

Advance AT293 Premier Closure Plate Tape

A polythene coated pressure sensitive tape specially developed for sealing gas fire closure plates, and conforming to British Gas PRS10- issue 2.

Premier Closure Plate Tape
Unique Surefire® thermosetting adhesive
Very high tack
Good high and low temperature resistance
'Writeable' surface allows easy identification of service engineer and date
Excellent conformability to awkward shapes
Good abrasion resistance
Non-corrosive adhesive
Water resistant finish
PRS10 approved