Advance Tapes AT525 Non-Conductive Metallic Tape, 19mm x 33m

Технически документи
Спецификации
Brand
Advance TapesTotal Thickness
0.07mm
Tape Type
Copper Tape
Foil Thickness
0.035mm
Width
19mm
Length
33m
Conductivity
Non-Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Material Plating
None
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Model Number
AT525
Страна на произход
United Kingdom
€ 55,10
€ 55,10 Всеки (ex VAT)
1
€ 55,10
€ 55,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Advance TapesTotal Thickness
0.07mm
Tape Type
Copper Tape
Foil Thickness
0.035mm
Width
19mm
Length
33m
Conductivity
Non-Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Material Plating
None
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Model Number
AT525
Страна на произход
United Kingdom