Advance Tapes AT521 Conductive Metallic Tape, 10mm x 33m

Технически документи
Спецификации
Brand
Advance TapesTotal Thickness
0.07mm
Tape Type
Aluminium Tape
Foil Thickness
0.04mm
Width
10mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Acrylic
Tensile Strength
25N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Model Number
AT521
€ 36,55
€ 1,108 Всеки (ex VAT)
33
€ 36,55
€ 1,108 Всеки (ex VAT)
33
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
33 - 165 | € 1,108 | € 36,55 |
198 - 462 | € 0,933 | € 30,79 |
495+ | € 0,852 | € 28,12 |
Технически документи
Спецификации
Brand
Advance TapesTotal Thickness
0.07mm
Tape Type
Aluminium Tape
Foil Thickness
0.04mm
Width
10mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Acrylic
Tensile Strength
25N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Model Number
AT521