Advance Tapes AT170 AT170 Duct Tape, 50m x 50mm, Silver, Gloss Finish

Технически документи
Спецификации
Brand
Advance TapesColour
Silver
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
Fabric
Thickness
0.20mm
Adhesive Material
Rubber Resin
Adhesion Strength
3.7 N/cm
Elongation At Break
20%
Tensile Strength
35N/cm
Finish
Gloss
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-50°C
Trade Name
AT170
Model Number
AT170
Страна на произход
United Kingdom
€ 17,64
€ 17,64 1 Reel of 50 Metres (ex VAT)
1
€ 17,64
€ 17,64 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 17,64 |
6 - 14 | € 16,92 |
15+ | € 16,60 |
Технически документи
Спецификации
Brand
Advance TapesColour
Silver
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
Fabric
Thickness
0.20mm
Adhesive Material
Rubber Resin
Adhesion Strength
3.7 N/cm
Elongation At Break
20%
Tensile Strength
35N/cm
Finish
Gloss
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-50°C
Trade Name
AT170
Model Number
AT170
Страна на произход
United Kingdom