Advance Tapes AT170 AT170 Duct Tape, 25m x 50mm, White, Gloss Finish

Технически документи
Спецификации
Brand
Advance TapesTape Type
Duct Tape
Colour
White
Width
50mm
Length
25m
Backing Material
Fabric
Thickness
0.20mm
Adhesive Material
Rubber Resin
Adhesion Strength
3.7 N/cm
Elongation At Break
20%
Tensile Strength
35N/cm
Finish
Gloss
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-50°C
Trade Name
AT170
Model Number
AT170
Страна на произход
United Kingdom

€ 9,60
€ 9,60 1 Reel of 25 Metres (ex VAT)
1
€ 9,60
€ 9,60 1 Reel of 25 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 9,60 |
6 - 14 | € 9,23 |
15+ | € 9,01 |

Технически документи
Спецификации
Brand
Advance TapesTape Type
Duct Tape
Colour
White
Width
50mm
Length
25m
Backing Material
Fabric
Thickness
0.20mm
Adhesive Material
Rubber Resin
Adhesion Strength
3.7 N/cm
Elongation At Break
20%
Tensile Strength
35N/cm
Finish
Gloss
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-50°C
Trade Name
AT170
Model Number
AT170
Страна на произход
United Kingdom
