Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Advance Tapes AT160 AT160 Cloth Tape, 10m x 50mm, Black, Matt Finish

Номер на артикул на RS: 494-477Марка: Advance Tapes
brand-logo

Технически документи

Спецификации

Tape Type

Cloth Tape

Colour

Black

Width

50mm

Length

10m

Backing Material

Fabric

Thickness

0.33mm

Adhesive Material

Natural Rubber

Adhesion Strength

3.5 N/cm

Elongation At Break

8%

Tensile Strength

85N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Trade Name

AT160

Model Number

AT160

Страна на произход

United Kingdom

Детайли за продукта

AT160 - High Specifiction Polycoated Cloth Tape

AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive.

Polycoated waterproof cloth tape
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish

Applications

Book binding
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)

Standards

Conforms to DEF STAN 81-25/4

Може да се интересувате от
TAPE-CLOTH BACKED
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Advance Tapes AT160 AT160 Cloth Tape, 10m x 50mm, Black, Matt Finish

P.O.A.

Advance Tapes AT160 AT160 Cloth Tape, 10m x 50mm, Black, Matt Finish
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
TAPE-CLOTH BACKED
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Tape Type

Cloth Tape

Colour

Black

Width

50mm

Length

10m

Backing Material

Fabric

Thickness

0.33mm

Adhesive Material

Natural Rubber

Adhesion Strength

3.5 N/cm

Elongation At Break

8%

Tensile Strength

85N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Trade Name

AT160

Model Number

AT160

Страна на произход

United Kingdom

Детайли за продукта

AT160 - High Specifiction Polycoated Cloth Tape

AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive.

Polycoated waterproof cloth tape
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish

Applications

Book binding
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)

Standards

Conforms to DEF STAN 81-25/4

Може да се интересувате от
TAPE-CLOTH BACKED
P.O.A.Всеки (ex VAT)