Технически документи
Спецификации
Brand
AdderType
Extender Pair
Video Connection Type
VGA
Number of Video Ports
1
Transmission Method
CATx
Maximum Resolution
1920 x 1200
Extension Distance
50m
Audio Connection Type
3.5 mm Stereo
Local Device Dimensions
120 x 75 x 26mm
Local Device Weight
430g
Remote Device Dimensions
120 x 75 x 26mm
Remote Device Weight
430g
Local Device Depth
75mm
Local Device Height
26mm
Local Device Width
120mm
Remote Device Depth
75mm
Remote Device Height
26mm
Remote Device Width
120mm
Страна на произход
United Kingdom
Детайли за продукта
AdderLink X50
The AdderLink X50 provides sharp, bright and ultra high-resolution video over a VGA interface and ensures total USB compatability regardless of the computer being controlled or the peripheral being extended. Fully featured, fully transparent low/full speed USB, high quality video and 44.1kHz digital stereo audio extender over a single CATx cable.
Fully transparent low/full speed USB
Video performance
Video compensation
True DDC Emulation
Fully platform independent
Digital audio
Dual Access
Extended common mode input range
Approvals
CE, FCC
Video Extenders
€ 789,20
€ 789,20 Всеки (ex VAT)
1
€ 789,20
€ 789,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AdderType
Extender Pair
Video Connection Type
VGA
Number of Video Ports
1
Transmission Method
CATx
Maximum Resolution
1920 x 1200
Extension Distance
50m
Audio Connection Type
3.5 mm Stereo
Local Device Dimensions
120 x 75 x 26mm
Local Device Weight
430g
Remote Device Dimensions
120 x 75 x 26mm
Remote Device Weight
430g
Local Device Depth
75mm
Local Device Height
26mm
Local Device Width
120mm
Remote Device Depth
75mm
Remote Device Height
26mm
Remote Device Width
120mm
Страна на произход
United Kingdom
Детайли за продукта
AdderLink X50
The AdderLink X50 provides sharp, bright and ultra high-resolution video over a VGA interface and ensures total USB compatability regardless of the computer being controlled or the peripheral being extended. Fully featured, fully transparent low/full speed USB, high quality video and 44.1kHz digital stereo audio extender over a single CATx cable.
Fully transparent low/full speed USB
Video performance
Video compensation
True DDC Emulation
Fully platform independent
Digital audio
Dual Access
Extended common mode input range
Approvals
CE, FCC