Adder Dual Monitor USB VGA over CATx KVM Extender, 300m

Номер на артикул на RS: 125-9438Марка: Adder№ по каталога на производителя: X-USBPRO-MS2-UK
brand-logo
Преглед на всички в KVM удължители

Технически документи

Спецификации

Brand

Adder

Type

Extender Pair

Video Connection Type

VGA

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

2

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

122 x 75 x 48mm

Extension Distance

300m

Transmitter Dimensions

162 x 75 x 48mm

Receiver Depth

75mm

Receiver Height

48mm

Receiver Width

122mm

Transmitter Depth

75mm

Transmitter Height

48mm

Transmitter Width

162mm

Страна на произход

United Kingdom

Детайли за продукта

AdderLink X-USB PRO MultiScreen Extender

Adder USB, video and audio extenders deliver sharp high-resolution video images and high-quality audio for multi-screen desktops at distances up to 300 m over CATx cables

Precision video
Video compensation
Local feed through port
Emulated two page DDC EDID
USB support
Dual user configuration
Rack options

The ADDERLink X-USB PRO MS has been designed to provide industry leading video clarity, compatibility and high rack densities

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

€ 2 063,80

€ 2 063,80 Всеки (ex VAT)

Adder Dual Monitor USB VGA over CATx KVM Extender, 300m

€ 2 063,80

€ 2 063,80 Всеки (ex VAT)

Adder Dual Monitor USB VGA over CATx KVM Extender, 300m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Adder

Type

Extender Pair

Video Connection Type

VGA

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

2

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

122 x 75 x 48mm

Extension Distance

300m

Transmitter Dimensions

162 x 75 x 48mm

Receiver Depth

75mm

Receiver Height

48mm

Receiver Width

122mm

Transmitter Depth

75mm

Transmitter Height

48mm

Transmitter Width

162mm

Страна на произход

United Kingdom

Детайли за продукта

AdderLink X-USB PRO MultiScreen Extender

Adder USB, video and audio extenders deliver sharp high-resolution video images and high-quality audio for multi-screen desktops at distances up to 300 m over CATx cables

Precision video
Video compensation
Local feed through port
Emulated two page DDC EDID
USB support
Dual user configuration
Rack options

The ADDERLink X-USB PRO MS has been designed to provide industry leading video clarity, compatibility and high rack densities

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.