Технически документи
Спецификации
Brand
AdaptiveMaximum Cooling Capacity
37.4W
Maximum Temperature Difference
+73K
Maximum Current
3.9A
Maximum Voltage
15.7V
Active Area
30 x 30mm
Active Area Length
30mm
Active Area Thickness
3.6mm
Active Area Width
30mm
Страна на произход
China
Детайли за продукта
Thermoelectric Cooler Modules, Adaptive
The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.
Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
€ 46,94
€ 46,94 Всеки (ex VAT)
1
€ 46,94
€ 46,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 46,94 |
5 - 9 | € 44,59 |
10 - 24 | € 43,20 |
25 - 99 | € 41,32 |
100+ | € 36,62 |
Технически документи
Спецификации
Brand
AdaptiveMaximum Cooling Capacity
37.4W
Maximum Temperature Difference
+73K
Maximum Current
3.9A
Maximum Voltage
15.7V
Active Area
30 x 30mm
Active Area Length
30mm
Active Area Thickness
3.6mm
Active Area Width
30mm
Страна на произход
China
Детайли за продукта
Thermoelectric Cooler Modules, Adaptive
The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.
Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.