Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Adaptive Peltier Module, 82.1W, 8.4A, 15.7V, 40 x 40mm

Номер на артикул на RS: 490-1373Марка: Adaptive№ по каталога на производителя: ET-127-14-11-RS
brand-logo
Преглед на всички в Модули на Пелтие

Технически документи

Спецификации

Maximum Cooling Capacity

82.1W

Maximum Temperature Difference

+72K

Maximum Current

8.4A

Maximum Voltage

15.7V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.8mm

Active Area Width

40mm

Страна на произход

China

Детайли за продукта

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 50,46

€ 50,46 Всеки (ex VAT)

Adaptive Peltier Module, 82.1W, 8.4A, 15.7V, 40 x 40mm

€ 50,46

€ 50,46 Всеки (ex VAT)

Adaptive Peltier Module, 82.1W, 8.4A, 15.7V, 40 x 40mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 50,46
5 - 9€ 47,94
10 - 24€ 46,43
25 - 99€ 44,41
100+€ 39,36
Може да се интересувате от

Технически документи

Спецификации

Maximum Cooling Capacity

82.1W

Maximum Temperature Difference

+72K

Maximum Current

8.4A

Maximum Voltage

15.7V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.8mm

Active Area Width

40mm

Страна на произход

China

Детайли за продукта

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Може да се интересувате от