Технически документи
Спецификации
Brand
AdaptiveMaximum Cooling Capacity
0.4W
Maximum Temperature Difference
+74K
Maximum Current
800mA
Maximum Voltage
0.9V
Active Area
4 x 4mm
Active Area Length
4mm
Active Area Thickness
3mm
Active Area Width
4mm
Страна на произход
China
Детайли за продукта
Peltier Effect Thermoelectric Module
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
€ 35,38
€ 35,38 Всеки (ex VAT)
1
€ 35,38
€ 35,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 35,38 |
5 - 9 | € 33,62 |
10 - 24 | € 32,55 |
25 - 99 | € 31,14 |
100+ | € 27,60 |
Технически документи
Спецификации
Brand
AdaptiveMaximum Cooling Capacity
0.4W
Maximum Temperature Difference
+74K
Maximum Current
800mA
Maximum Voltage
0.9V
Active Area
4 x 4mm
Active Area Length
4mm
Active Area Thickness
3mm
Active Area Width
4mm
Страна на произход
China
Детайли за продукта
Peltier Effect Thermoelectric Module
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.