Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Adaptaflex Extra Flexible Conduit, 50mm Nominal Diameter, PVC, Black

Номер на артикул на RS: 731-4264Марка: Adaptaflex№ по каталога на производителя: XF50/5M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

50mm

Material

PVC

Conduit Type

Extra Flexible

Series

XF Xtraflex

Outer Diameter

57.5mm

Colour

Black

Interior Diameter

50mm

Length

5m

IP Rating

IP65

Thread Size

M50

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Bend Radius

105 mm

Minimum Operating Temperature

-5°C

Standards Met

CE

Детайли за продукта

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

Може да се интересувате от
Kopex Flexible Conduit, 50mm Nominal Diameter, PVC, Grey/Black
P.O.A.1 Reel of 5 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 95,53

€ 95,53 1 Reel of 5 Metres (ex VAT)

Adaptaflex Extra Flexible Conduit, 50mm Nominal Diameter, PVC, Black

€ 95,53

€ 95,53 1 Reel of 5 Metres (ex VAT)

Adaptaflex Extra Flexible Conduit, 50mm Nominal Diameter, PVC, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 95,53
10 - 49€ 90,75
50+€ 85,98
Може да се интересувате от
Kopex Flexible Conduit, 50mm Nominal Diameter, PVC, Grey/Black
P.O.A.1 Reel of 5 Metres (ex VAT)

Технически документи

Спецификации

Nominal Diameter

50mm

Material

PVC

Conduit Type

Extra Flexible

Series

XF Xtraflex

Outer Diameter

57.5mm

Colour

Black

Interior Diameter

50mm

Length

5m

IP Rating

IP65

Thread Size

M50

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Bend Radius

105 mm

Minimum Operating Temperature

-5°C

Standards Met

CE

Детайли за продукта

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

Може да се интересувате от
Kopex Flexible Conduit, 50mm Nominal Diameter, PVC, Grey/Black
P.O.A.1 Reel of 5 Metres (ex VAT)