Adaptaflex Extra Flexible Conduit, 32mm Nominal Diameter, PVC, Black

Номер на артикул на RS: 731-4252Марка: Adaptaflex№ по каталога на производителя: XF32/10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

32mm

Material

PVC

Conduit Type

Extra Flexible

Outer Diameter

33.5mm

Series

XF Xtraflex

Colour

Black

Interior Diameter

28mm

Length

30mm

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Standards Met

CE

Minimum Bend Radius

60 mm

Детайли за продукта

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

Може да се интересувате от
Kopex Flexible Conduit, 32mm Nominal Diameter, PVC, Black
P.O.A.1 Reel of 5 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 100,09

€ 100,09 1 Reel of 10 Metres (ex VAT)

Adaptaflex Extra Flexible Conduit, 32mm Nominal Diameter, PVC, Black

€ 100,09

€ 100,09 1 Reel of 10 Metres (ex VAT)

Adaptaflex Extra Flexible Conduit, 32mm Nominal Diameter, PVC, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 100,09
10 - 49€ 95,09
50+€ 90,09
Може да се интересувате от
Kopex Flexible Conduit, 32mm Nominal Diameter, PVC, Black
P.O.A.1 Reel of 5 Metres (ex VAT)

Технически документи

Спецификации

Nominal Diameter

32mm

Material

PVC

Conduit Type

Extra Flexible

Outer Diameter

33.5mm

Series

XF Xtraflex

Colour

Black

Interior Diameter

28mm

Length

30mm

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Standards Met

CE

Minimum Bend Radius

60 mm

Детайли за продукта

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

Може да се интересувате от
Kopex Flexible Conduit, 32mm Nominal Diameter, PVC, Black
P.O.A.1 Reel of 5 Metres (ex VAT)