Технически документи
Спецификации
Brand
AdaptaflexNominal Diameter
12mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
SP
Outer Diameter
14mm
Colour
Black
Interior Diameter
10.3mm
Length
10m
IP Rating
IP54, IP65
Thread Size
M12
Coating Material
PVC
Maximum Operating Temperature
+70°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-15°C
Страна на произход
United Kingdom
Детайли за продукта
Standard & Low Fire Hazard Conduit
Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.
IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)
€ 60,10
€ 60,10 1 Reel of 10 Metres (ex VAT)
1
€ 60,10
€ 60,10 1 Reel of 10 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 60,10 |
10 - 49 | € 57,10 |
50+ | € 54,08 |
Технически документи
Спецификации
Brand
AdaptaflexNominal Diameter
12mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
SP
Outer Diameter
14mm
Colour
Black
Interior Diameter
10.3mm
Length
10m
IP Rating
IP54, IP65
Thread Size
M12
Coating Material
PVC
Maximum Operating Temperature
+70°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-15°C
Страна на произход
United Kingdom
Детайли за продукта
Standard & Low Fire Hazard Conduit
Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.
IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)