Adaptaflex Flexible Contractor Pack Conduit, 25mm Nominal Diameter, Plastic, Grey

Технически документи
Спецификации
Brand
AdaptaflexNominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible Contractor Pack
Series
PP
Outer Diameter
24.5mm
Colour
Grey
Length
10m
IP Rating
IP54
Thread Size
M25
Maximum Operating Temperature
+90°C
Minimum Bend Radius
50 mm
Minimum Operating Temperature
-5°C
Standards Met
IEC61386
Страна на произход
United Kingdom
Детайли за продукта
IP54 Contractor Packs
Lightweight and easy to install general purpose, IP54, Grey PVC and Polypropylene contractor packs. comprising:
10 straight push-to-lock fittings
10 locknuts
10m conduit
€ 41,38
€ 41,38 1 Kit (ex VAT)
1
€ 41,38
€ 41,38 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 41,38 |
10 - 49 | € 39,30 |
50+ | € 37,24 |
Технически документи
Спецификации
Brand
AdaptaflexNominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible Contractor Pack
Series
PP
Outer Diameter
24.5mm
Colour
Grey
Length
10m
IP Rating
IP54
Thread Size
M25
Maximum Operating Temperature
+90°C
Minimum Bend Radius
50 mm
Minimum Operating Temperature
-5°C
Standards Met
IEC61386
Страна на произход
United Kingdom
Детайли за продукта
IP54 Contractor Packs
Lightweight and easy to install general purpose, IP54, Grey PVC and Polypropylene contractor packs. comprising:
10 straight push-to-lock fittings
10 locknuts
10m conduit