Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Stainless Steel, Metal

Номер на артикул на RS: 829-0295Марка: Adaptaflex№ по каталога на производителя: 7TCA296120R0020 SS20/25M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

20mm

Material

Stainless Steel

Conduit Type

Flexible

Series

SS

Outer Diameter

20.5mm

Colour

Metal

Interior Diameter

16.9mm

Length

25m

IP Rating

IP40

Maximum Operating Temperature

+250 °C, +350°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-50 °C, -45°C

Детайли за продукта

Adaptaflex Steel Type SS

The Adaptaflex SS series of helically wound stainless steel conduits are able to withstand particularly demanding environments. These metallic systems conduits feature high compression, crush and tensile strength. The stainless steel conduits are also corrosion resistant, impact resistant and have inherent fire protection. Ideal applications of the SS series of Adaptaflex conduits are in corrosive environments, marine use, railway use and in the food industry.

High UV resistance
High flexibility
High fatigue life
Halogen free
Inherent low fire hazard
Temperature range -45°C to +250°C
Stainless steel material
Metallic material-conduit core
Metallic colour
Compatible with type S fittings

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 653,63

€ 653,63 1 Reel of 25 Metres (ex VAT)

Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Stainless Steel, Metal

€ 653,63

€ 653,63 1 Reel of 25 Metres (ex VAT)

Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Stainless Steel, Metal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

20mm

Material

Stainless Steel

Conduit Type

Flexible

Series

SS

Outer Diameter

20.5mm

Colour

Metal

Interior Diameter

16.9mm

Length

25m

IP Rating

IP40

Maximum Operating Temperature

+250 °C, +350°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-50 °C, -45°C

Детайли за продукта

Adaptaflex Steel Type SS

The Adaptaflex SS series of helically wound stainless steel conduits are able to withstand particularly demanding environments. These metallic systems conduits feature high compression, crush and tensile strength. The stainless steel conduits are also corrosion resistant, impact resistant and have inherent fire protection. Ideal applications of the SS series of Adaptaflex conduits are in corrosive environments, marine use, railway use and in the food industry.

High UV resistance
High flexibility
High fatigue life
Halogen free
Inherent low fire hazard
Temperature range -45°C to +250°C
Stainless steel material
Metallic material-conduit core
Metallic colour
Compatible with type S fittings

Може да се интересувате от