Adaptaflex Flexible Conduit, 25mm Nominal Diameter, PVC, White

Номер на артикул на RS: 250-7806Марка: Adaptaflex№ по каталога на производителя: 7TCA296090R0029 KFS25/W/10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

25mm

Material

PVC

Conduit Type

Flexible

Series

KFS

Outer Diameter

25mm

Colour

White

Interior Diameter

19.7mm

Length

10m

IP Rating

IP40, IP65

Maximum Operating Temperature

+60°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-5°C

Standards Met

EN50086

Страна на произход

United Kingdom

Детайли за продукта

Korifit White PVC (IP65)

A white corrugated pliable conduit constructed from unplasticised PVC, suitable for burial in concrete, wiring protection and routing in static, light duty industrial and commercial installations where constant flexing is not required. It is often combined with white rigid conduit and socket outlet boxes, see stock no. 600-420 typically.,The straight push-on fittings have a fixed external thread with an unrestricted through bore suitable for knockouts or threaded entries, and are supplied with a locknut. The coupler is used for joining two 20mm conduits in an IP65 assembly.

-5°C to +60°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression Strength 750N/50mm
Tensile Strength 250N

Информацията за складовите наличности временно не е налична.

€ 37,25

€ 37,25 1 Reel of 10 Metres (ex VAT)

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, PVC, White

€ 37,25

€ 37,25 1 Reel of 10 Metres (ex VAT)

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, PVC, White
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 37,25
10 - 49€ 35,38
50+€ 33,53

Технически документи

Спецификации

Nominal Diameter

25mm

Material

PVC

Conduit Type

Flexible

Series

KFS

Outer Diameter

25mm

Colour

White

Interior Diameter

19.7mm

Length

10m

IP Rating

IP40, IP65

Maximum Operating Temperature

+60°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-5°C

Standards Met

EN50086

Страна на произход

United Kingdom

Детайли за продукта

Korifit White PVC (IP65)

A white corrugated pliable conduit constructed from unplasticised PVC, suitable for burial in concrete, wiring protection and routing in static, light duty industrial and commercial installations where constant flexing is not required. It is often combined with white rigid conduit and socket outlet boxes, see stock no. 600-420 typically.,The straight push-on fittings have a fixed external thread with an unrestricted through bore suitable for knockouts or threaded entries, and are supplied with a locknut. The coupler is used for joining two 20mm conduits in an IP65 assembly.

-5°C to +60°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression Strength 750N/50mm
Tensile Strength 250N