Adaptaflex Extra Flexible Conduit, 20mm Nominal Diameter, PVC, Black

Номер на артикул на RS: 731-4233Марка: Adaptaflex№ по каталога на производителя: 7TCA296060R0112 XF20/30M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

20mm

Material

PVC

Conduit Type

Extra Flexible

Outer Diameter

20.5mm

Series

XF Xtraflex

Colour

Black

Interior Diameter

16mm

Length

30m

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-5°C

Standards Met

CE, REACH

Детайли за продукта

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

Може да се интересувате от
Kopex Flexible Conduit, 20mm Nominal Diameter, PVC, Black
P.O.A.1 Reel of 5 Metres (ex VAT)
PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 29,291 Reel of 10 Metres (ex VAT)

€ 164,65

€ 164,65 1 Reel of 30 Metres (ex VAT)

Adaptaflex Extra Flexible Conduit, 20mm Nominal Diameter, PVC, Black

€ 164,65

€ 164,65 1 Reel of 30 Metres (ex VAT)

Adaptaflex Extra Flexible Conduit, 20mm Nominal Diameter, PVC, Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 164,65
10 - 49€ 156,42
50+€ 148,18
Може да се интересувате от
Kopex Flexible Conduit, 20mm Nominal Diameter, PVC, Black
P.O.A.1 Reel of 5 Metres (ex VAT)
PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 29,291 Reel of 10 Metres (ex VAT)

Технически документи

Спецификации

Nominal Diameter

20mm

Material

PVC

Conduit Type

Extra Flexible

Outer Diameter

20.5mm

Series

XF Xtraflex

Colour

Black

Interior Diameter

16mm

Length

30m

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-5°C

Standards Met

CE, REACH

Детайли за продукта

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

Може да се интересувате от
Kopex Flexible Conduit, 20mm Nominal Diameter, PVC, Black
P.O.A.1 Reel of 5 Metres (ex VAT)
PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 29,291 Reel of 10 Metres (ex VAT)