Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating

Технически документи
Спецификации
Brand
AdaptaflexNominal Size
25mm
Fitting Type
Swivel
Thread Size
M25
Material
Brass
Colour
Silver
IP Rating
IP54
Finish
Nickel Plated
Series
SPB
Страна на произход
United Kingdom
Детайли за продукта
EMI Straight Fittings
Brass nickel plated Fittings with a swivel thread to assist installation, ensuring good electrical continuity with the conduit and overbraid when assembled.
EMI Screened
In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.
€ 169,79
€ 16,979 Each (In a Pack of 10) (ex VAT)
10
€ 169,79
€ 16,979 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 16,979 | € 169,79 |
100 - 490 | € 16,13 | € 161,30 |
500+ | € 15,281 | € 152,81 |
Технически документи
Спецификации
Brand
AdaptaflexNominal Size
25mm
Fitting Type
Swivel
Thread Size
M25
Material
Brass
Colour
Silver
IP Rating
IP54
Finish
Nickel Plated
Series
SPB
Страна на произход
United Kingdom
Детайли за продукта
EMI Straight Fittings
Brass nickel plated Fittings with a swivel thread to assist installation, ensuring good electrical continuity with the conduit and overbraid when assembled.
EMI Screened
In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.