Adaptaflex Flexible, Liquid Tight Conduit, 20mm Nominal Diameter, Galvanised Steel, Black

Номер на артикул на RS: 113-238Марка: Adaptaflex№ по каталога на производителя: 7TCA296030R0338 SPLHC20/10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Series

SPLHC

Outer Diameter

21.1mm

Colour

Black

Interior Diameter

15.9mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69K

Coating Material

Thermoplastic Rubber Extreme Temperature

Maximum Operating Temperature

+135°C

Minimum Bend Radius

80 mm

Minimum Operating Temperature

-45°C

Страна на произход

United Kingdom

Детайли за продукта

Thermoplastic Rubber Coated Liquid Tight Flexible Conduit

SPLHC (Hot and Cold) conduit provides liquid tightness at extremes of temperature when used with the SPL range of fittings. The thermoplastic rubber coating provides excellent resistance to all types of hydrocarbon based fuels and synthetic oils.

IP 67 (with fittings)
Flame retardant
Compression strength 1250N
1000N Tensile strength
Colour Black

Approvals

BS IEC61386, CE LVD

Adaptaflex Rubber Coated Steel

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 240,97

€ 240,97 1 Reel of 10 Metres (ex VAT)

Adaptaflex Flexible, Liquid Tight Conduit, 20mm Nominal Diameter, Galvanised Steel, Black

€ 240,97

€ 240,97 1 Reel of 10 Metres (ex VAT)

Adaptaflex Flexible, Liquid Tight Conduit, 20mm Nominal Diameter, Galvanised Steel, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 240,97
10 - 49€ 228,92
50+€ 216,88
Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Series

SPLHC

Outer Diameter

21.1mm

Colour

Black

Interior Diameter

15.9mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69K

Coating Material

Thermoplastic Rubber Extreme Temperature

Maximum Operating Temperature

+135°C

Minimum Bend Radius

80 mm

Minimum Operating Temperature

-45°C

Страна на произход

United Kingdom

Детайли за продукта

Thermoplastic Rubber Coated Liquid Tight Flexible Conduit

SPLHC (Hot and Cold) conduit provides liquid tightness at extremes of temperature when used with the SPL range of fittings. The thermoplastic rubber coating provides excellent resistance to all types of hydrocarbon based fuels and synthetic oils.

IP 67 (with fittings)
Flame retardant
Compression strength 1250N
1000N Tensile strength
Colour Black

Approvals

BS IEC61386, CE LVD

Adaptaflex Rubber Coated Steel

Може да се интересувате от