Adaptaflex Flexible, Liquid Tight Conduit, 20mm Nominal Diameter, Galvanised Steel, Black

Технически документи
Спецификации
Brand
AdaptaflexNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible, Liquid Tight
Series
SPL
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
15.9mm
Length
10m
IP Rating
IP66, IP67, IP68, IP69K
Coating Material
PVC
Maximum Operating Temperature
+105°C
Minimum Bend Radius
80 mm
Minimum Operating Temperature
-5°C
Standards Met
CE, cRUus
Страна на произход
United Kingdom
Детайли за продукта
Liquid Tight Conduit
Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.
IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength
€ 158,27
€ 158,27 1 Reel of 10 Metres (ex VAT)
1
€ 158,27
€ 158,27 1 Reel of 10 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 158,27 |
10 - 49 | € 150,37 |
50+ | € 142,45 |
Технически документи
Спецификации
Brand
AdaptaflexNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible, Liquid Tight
Series
SPL
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
15.9mm
Length
10m
IP Rating
IP66, IP67, IP68, IP69K
Coating Material
PVC
Maximum Operating Temperature
+105°C
Minimum Bend Radius
80 mm
Minimum Operating Temperature
-5°C
Standards Met
CE, cRUus
Страна на произход
United Kingdom
Детайли за продукта
Liquid Tight Conduit
Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.
IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength