Adaptaflex Flexible, Liquid Tight Conduit, 12mm Nominal Diameter, Galvanised Steel, Black

Номер на артикул на RS: 123-715Марка: Adaptaflex№ по каталога на производителя: 7TCA296030R0054 SPL12/10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

12mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Outer Diameter

14.2mm

Series

SPL

Colour

Black

Interior Diameter

10mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69K

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-5°C

Minimum Bend Radius

45 mm

Страна на произход

United Kingdom

Детайли за продукта

Liquid Tight Conduit

Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.

IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 138,50

€ 138,50 1 Reel of 10 Metres (ex VAT)

Adaptaflex Flexible, Liquid Tight Conduit, 12mm Nominal Diameter, Galvanised Steel, Black

€ 138,50

€ 138,50 1 Reel of 10 Metres (ex VAT)

Adaptaflex Flexible, Liquid Tight Conduit, 12mm Nominal Diameter, Galvanised Steel, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 138,50
10 - 49€ 131,58
50+€ 124,66
Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

12mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Outer Diameter

14.2mm

Series

SPL

Colour

Black

Interior Diameter

10mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69K

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-5°C

Minimum Bend Radius

45 mm

Страна на произход

United Kingdom

Детайли за продукта

Liquid Tight Conduit

Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.

IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength

Може да се интересувате от