Adaptaflex Straight, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating

Технически документи
Спецификации
Brand
AdaptaflexNominal Size
25mm
Fitting Type
Straight
Thread Size
M25
Material
Brass
Colour
Silver
IP Rating
IP54
Finish
Nickel Plated
Series
SP
Standards Met
CE, REACH, RoHS
Детайли за продукта
IP54 & IP65 Straight Fittings
Type A - IP54 Straight fitting – Fixed External Thread
Has a fixed external thread and is for insertion into knockouts using a locknut (not included).
Type B - IP54 Straight Fitting – Swivel External Thread
Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a swivel to fit product only.
Type C - IP54 Smooth Entry Bush
For locking conduit into plain holes in enclosures.
Type M - IP65 Straight Swivel Fitting – External Thread
Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true swivel to fit product only.
€ 73,21
€ 7,321 Each (In a Pack of 10) (ex VAT)
10
€ 73,21
€ 7,321 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 7,321 | € 73,21 |
100 - 490 | € 6,956 | € 69,56 |
500+ | € 6,589 | € 65,89 |
Технически документи
Спецификации
Brand
AdaptaflexNominal Size
25mm
Fitting Type
Straight
Thread Size
M25
Material
Brass
Colour
Silver
IP Rating
IP54
Finish
Nickel Plated
Series
SP
Standards Met
CE, REACH, RoHS
Детайли за продукта
IP54 & IP65 Straight Fittings
Type A - IP54 Straight fitting – Fixed External Thread
Has a fixed external thread and is for insertion into knockouts using a locknut (not included).
Type B - IP54 Straight Fitting – Swivel External Thread
Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a swivel to fit product only.
Type C - IP54 Smooth Entry Bush
For locking conduit into plain holes in enclosures.
Type M - IP65 Straight Swivel Fitting – External Thread
Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true swivel to fit product only.