Adaptaflex Swivel, Conduit Fitting, 12mm Nominal Size, M16, Brass, Silver IP54 rating

Номер на артикул на RS: 603-053Марка: Adaptaflex№ по каталога на производителя: 7TCA296020R0059 SP12/M16/B
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Nominal Size

12mm

Fitting Type

Swivel

Thread Size

M16

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Standards Met

CE

Series

SP

Страна на произход

United Kingdom

Детайли за продукта

IP54 & IP65 Straight Fittings

Type A - IP54 Straight fitting – Fixed External Thread

Has a fixed external thread and is for insertion into knockouts using a locknut (not included).

Type B - IP54 Straight Fitting – Swivel External Thread

Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a ’swivel to fit’ product only.

Type C - IP54 Smooth Entry Bush

For locking conduit into plain holes in enclosures.

Type M - IP65 Straight Swivel Fitting – External Thread

Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true ’swivel to fit’ product only.

Информацията за складовите наличности временно не е налична.

€ 57,43

€ 5,743 Each (In a Pack of 10) (ex VAT)

Adaptaflex Swivel, Conduit Fitting, 12mm Nominal Size, M16, Brass, Silver IP54 rating

€ 57,43

€ 5,743 Each (In a Pack of 10) (ex VAT)

Adaptaflex Swivel, Conduit Fitting, 12mm Nominal Size, M16, Brass, Silver IP54 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 5,743€ 57,44
100 - 490€ 5,456€ 54,56
500+€ 5,175€ 51,75

Технически документи

Спецификации

Nominal Size

12mm

Fitting Type

Swivel

Thread Size

M16

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Standards Met

CE

Series

SP

Страна на произход

United Kingdom

Детайли за продукта

IP54 & IP65 Straight Fittings

Type A - IP54 Straight fitting – Fixed External Thread

Has a fixed external thread and is for insertion into knockouts using a locknut (not included).

Type B - IP54 Straight Fitting – Swivel External Thread

Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a ’swivel to fit’ product only.

Type C - IP54 Smooth Entry Bush

For locking conduit into plain holes in enclosures.

Type M - IP65 Straight Swivel Fitting – External Thread

Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true ’swivel to fit’ product only.