Adaptaflex Flexible Conduit, 12mm Nominal Diameter, Galvanised Steel, Black

Номер на артикул на RS: 603-110Марка: Adaptaflex№ по каталога на производителя: 7TCA296020R0049 SP12/BL/25M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

12mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

14mm

Series

SP

Colour

Black

Interior Diameter

10.3mm

Length

25m

IP Rating

IP54, IP65

Thread Size

M12

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Bend Radius

30 mm

Standards Met

CE

Minimum Operating Temperature

-15°C

Страна на произход

United Kingdom

Детайли за продукта

Standard & Low Fire Hazard Conduit

Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.

IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 138,07

€ 138,07 1 Reel of 25 Metres (ex VAT)

Adaptaflex Flexible Conduit, 12mm Nominal Diameter, Galvanised Steel, Black

€ 138,07

€ 138,07 1 Reel of 25 Metres (ex VAT)

Adaptaflex Flexible Conduit, 12mm Nominal Diameter, Galvanised Steel, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 138,07
10 - 49€ 131,16
50+€ 124,26
Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

12mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

14mm

Series

SP

Colour

Black

Interior Diameter

10.3mm

Length

25m

IP Rating

IP54, IP65

Thread Size

M12

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Bend Radius

30 mm

Standards Met

CE

Minimum Operating Temperature

-15°C

Страна на произход

United Kingdom

Детайли за продукта

Standard & Low Fire Hazard Conduit

Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.

IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)

Може да се интересувате от