Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Metal

Номер на артикул на RS: 227-5262Марка: Adaptaflex№ по каталога на производителя: 7TCA296010R0086 S25/10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

S

Outer Diameter

25mm

Colour

Metal

Interior Diameter

21.4mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-45°C

Minimum Bend Radius

55 mm

Страна на произход

United Kingdom

Детайли за продукта

Adaptaflex Steel Type S - Flexible Galvanised Conduit

Adaptaflex steel type S, helically wound, galvanised steel conduit works well in high temperatures and where high mechanical strength is needed. This type of conduit has been created and designed to a high quality standard, offering reliability and durability.

Features and Benefits

• Features high flexibility, with a minimum bend radius of 45mm.
• Conduit cable management systems are increasingly needing to feature a low fire hazard specification in cable applications, they are a great solution for helping to protect personnel and property. This type of galvanised flexible conduit is inherently a (LFH) low fire hazard product.
• Has a low IP40 rating, this is the international protection rating which shows that the conduit is protected from tools and small wires that are greater than 1mm (dust) but is not protected from liquids.
• Made up from galvanised steel, this type of material is steel that has had a layer of zinc coating. Giving the conduit added protection from rust, a longer life and enables a better resistance to mechanical damage.
• Features a Tensile Strength 1000N and a Compression Strength 1500N/50mm.
• -50 °C → +300 °C static, -45 °C → 250 °C moving
• High UV Protection and Fatigue Life
• EC001179 - Protective metallic hose

Typical Applications

• Underfloor wiring, such as computers or floor boxes
• Halogen free areas
• Airports, hospitals, public buildings
• Indoors / Outdoors
• Light Industrial
• Commercially buildings
• Industrial buildings

What does LFH mean?

LFH stands for Low Fire Hazard, to break this definition down further, this type of conduit is highly flame retardant which means that it can contribute to the prevention of a fire or limit the development of one starting. Through having the LFH specification, this electrical conduit has low smoke emissions which helps if there was a fire, allowing personnel to see their way through to an exit or to escape the fire. LFH also means that the conduit has low toxicity, and is halogen free which removes halogen acid gas emission.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 97,23

€ 97,23 1 Reel of 10 Metres (ex VAT)

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Metal

€ 97,23

€ 97,23 1 Reel of 10 Metres (ex VAT)

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Metal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 97,23
10 - 49€ 92,37
50+€ 87,51
Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

S

Outer Diameter

25mm

Colour

Metal

Interior Diameter

21.4mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-45°C

Minimum Bend Radius

55 mm

Страна на произход

United Kingdom

Детайли за продукта

Adaptaflex Steel Type S - Flexible Galvanised Conduit

Adaptaflex steel type S, helically wound, galvanised steel conduit works well in high temperatures and where high mechanical strength is needed. This type of conduit has been created and designed to a high quality standard, offering reliability and durability.

Features and Benefits

• Features high flexibility, with a minimum bend radius of 45mm.
• Conduit cable management systems are increasingly needing to feature a low fire hazard specification in cable applications, they are a great solution for helping to protect personnel and property. This type of galvanised flexible conduit is inherently a (LFH) low fire hazard product.
• Has a low IP40 rating, this is the international protection rating which shows that the conduit is protected from tools and small wires that are greater than 1mm (dust) but is not protected from liquids.
• Made up from galvanised steel, this type of material is steel that has had a layer of zinc coating. Giving the conduit added protection from rust, a longer life and enables a better resistance to mechanical damage.
• Features a Tensile Strength 1000N and a Compression Strength 1500N/50mm.
• -50 °C → +300 °C static, -45 °C → 250 °C moving
• High UV Protection and Fatigue Life
• EC001179 - Protective metallic hose

Typical Applications

• Underfloor wiring, such as computers or floor boxes
• Halogen free areas
• Airports, hospitals, public buildings
• Indoors / Outdoors
• Light Industrial
• Commercially buildings
• Industrial buildings

What does LFH mean?

LFH stands for Low Fire Hazard, to break this definition down further, this type of conduit is highly flame retardant which means that it can contribute to the prevention of a fire or limit the development of one starting. Through having the LFH specification, this electrical conduit has low smoke emissions which helps if there was a fire, allowing personnel to see their way through to an exit or to escape the fire. LFH also means that the conduit has low toxicity, and is halogen free which removes halogen acid gas emission.

Може да се интересувате от