Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Polyamide, Black

Номер на артикул на RS: 599-897Марка: Adaptaflex№ по каталога на производителя: 7TCA296000R2226 PAFS28/BL/10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

25mm

Material

Polyamide

Conduit Type

Flexible

Series

PAFS

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

10m

IP Rating

IP40, IP65, IP66, IP67, IP68, IP69K

Coating Material

Uncoated

Maximum Operating Temperature

+120°C

Standards Met

CE, cRUus

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-5°C

Страна на произход

United Kingdom

Детайли за продукта

Adaptaflex Conduits

Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Може да се интересувате от

€ 82,19

€ 82,19 1 Reel of 10 Metres (ex VAT)

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Polyamide, Black

€ 82,19

€ 82,19 1 Reel of 10 Metres (ex VAT)

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Polyamide, Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 82,19
10 - 49€ 78,09
50+€ 73,98
Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

25mm

Material

Polyamide

Conduit Type

Flexible

Series

PAFS

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

10m

IP Rating

IP40, IP65, IP66, IP67, IP68, IP69K

Coating Material

Uncoated

Maximum Operating Temperature

+120°C

Standards Met

CE, cRUus

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-5°C

Страна на произход

United Kingdom

Детайли за продукта

Adaptaflex Conduits

Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Може да се интересувате от