Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Polyamide, Black

Технически документи
Спецификации
Brand
AdaptaflexNominal Diameter
20mm
Material
Polyamide
Conduit Type
Flexible
Series
PAFS
Outer Diameter
21.2mm
Colour
Black
Interior Diameter
16.5mm
Length
10m
IP Rating
IP40, IP65, IP66, IP67, IP68, IP69K
Coating Material
Uncoated
Maximum Operating Temperature
+120°C
Minimum Bend Radius
45 mm
Minimum Operating Temperature
-5°C
Страна на произход
United Kingdom
Детайли за продукта
Adaptaflex Conduits
Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
€ 60,82
€ 60,82 1 Reel of 10 Metres (ex VAT)
1
€ 60,82
€ 60,82 1 Reel of 10 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 60,82 |
10 - 49 | € 57,78 |
50+ | € 54,67 |
Технически документи
Спецификации
Brand
AdaptaflexNominal Diameter
20mm
Material
Polyamide
Conduit Type
Flexible
Series
PAFS
Outer Diameter
21.2mm
Colour
Black
Interior Diameter
16.5mm
Length
10m
IP Rating
IP40, IP65, IP66, IP67, IP68, IP69K
Coating Material
Uncoated
Maximum Operating Temperature
+120°C
Minimum Bend Radius
45 mm
Minimum Operating Temperature
-5°C
Страна на произход
United Kingdom
Детайли за продукта
Adaptaflex Conduits
Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.