Adaptaflex Conduit Clip, Conduit Fitting, 25mm Nominal Size, Nylon 66, Black

Технически документи
Спецификации
Brand
AdaptaflexNominal Size
25mm
Fitting Type
Conduit Clip
Material
Nylon 66
Colour
Black
Standards Met
CE, REACH, RoHS
Series
ACB
Страна на произход
Hungary
Детайли за продукта
Conduit Clip
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
€ 11,13
€ 11,13 1 Pack of 10 (ex VAT)
1
€ 11,13
€ 11,13 1 Pack of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,13 |
10 - 49 | € 10,55 |
50+ | € 10,01 |
Технически документи
Спецификации
Brand
AdaptaflexNominal Size
25mm
Fitting Type
Conduit Clip
Material
Nylon 66
Colour
Black
Standards Met
CE, REACH, RoHS
Series
ACB
Страна на произход
Hungary
Детайли за продукта
Conduit Clip
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.