Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Adam Equipment Co Ltd CPW Plus 200 Platform Weighing Scale, 200kg Weight Capacity, With RS Calibration

Номер на артикул на RS: 126-0464Марка: Adam Equipment Co Ltd№ по каталога на производителя: CPW Plus 200
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Weighing Capacity

200kg

Scale Type

Platform

Resolution

50 g

Calibrated

RSCAL

Parts Counting

No

Interface Type

RS232

Plug Type

Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

Weighpan Dimensions

300 x 300mm

Weighpan Length

300mm

Weighpan Width

300mm

Weighpan Height

50mm

Net Weight

4kg

Model Number p

CPW Plus 200

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

CPWplus Weighing Scales

The CPW-plus series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.

Features and Benefits

Simple 4 button operation
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter

Models

CPW-plus 6, CPW-plus 15, CPW-plus 35, CPW-plus 75, CPW-plus 150, CPW-plus 200

Application Information

Ideal for animal / dynamic weighing

Информацията за складовите наличности временно не е налична.

€ 323,69

€ 323,69 Всеки (ex VAT)

Adam Equipment Co Ltd CPW Plus 200 Platform Weighing Scale, 200kg Weight Capacity, With RS Calibration

Calibration type

€ 323,69

€ 323,69 Всеки (ex VAT)

Adam Equipment Co Ltd CPW Plus 200 Platform Weighing Scale, 200kg Weight Capacity, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Weighing Capacity

200kg

Scale Type

Platform

Resolution

50 g

Calibrated

RSCAL

Parts Counting

No

Interface Type

RS232

Plug Type

Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

Weighpan Dimensions

300 x 300mm

Weighpan Length

300mm

Weighpan Width

300mm

Weighpan Height

50mm

Net Weight

4kg

Model Number p

CPW Plus 200

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

CPWplus Weighing Scales

The CPW-plus series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.

Features and Benefits

Simple 4 button operation
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter

Models

CPW-plus 6, CPW-plus 15, CPW-plus 35, CPW-plus 75, CPW-plus 150, CPW-plus 200

Application Information

Ideal for animal / dynamic weighing