Adafruit FeatherWing Latching Relay for Adafruit Feather

Технически документи
Спецификации
Brand
ADAFRUIT INDUSTRIESPower Management Function
Latching Relay
For Use With
Adafruit Feather
Kit Classification
Development Board
Kit Name
FeatherWing
Детайли за продукта
Adafruit Latching Mini Relay FeatherWing
FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.
The latching mini relay FeatherWing gives you control over power so you can now turn on and off various devices including lamps, fans, solenoids. In fact, you can switch power for many small appliances that run on up to 250 V ac but you need check the amount of power – 60 W or less.
The latching relay, requires two pins, a SET and UNSET. Instead of keeping the SET pin high, you only have to pulse each pin high for 10 ms to latch the relay open or closed. You need two pins but save power.
In terms of how much power, you can switch up to 2A of resistive current at up to 30 V dc or 40 V ac. At 110 V dc, switch up to 0.3A, at 120 V ac up to 0.5 A, and at 250 V ac you can switch up to 0.6A. Check the datasheet for more details.
A 3-pin terminal block is supplied with this FeatherWing to wire it up with the device you are controlling and some light soldering is required.
A Non-Latching Relay FeatherWing is also available (RS 124-5530) and requires only a single signal pin.
50.8 x 22.9 x 11.4 mm / 2" x 0.9" x 0.45"
Weight: 5.3 g
Adafruit FeatherWing Add-On Boards
€ 7,42
€ 7,42 Всеки (ex VAT)
1
€ 7,42
€ 7,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ADAFRUIT INDUSTRIESPower Management Function
Latching Relay
For Use With
Adafruit Feather
Kit Classification
Development Board
Kit Name
FeatherWing
Детайли за продукта
Adafruit Latching Mini Relay FeatherWing
FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.
The latching mini relay FeatherWing gives you control over power so you can now turn on and off various devices including lamps, fans, solenoids. In fact, you can switch power for many small appliances that run on up to 250 V ac but you need check the amount of power – 60 W or less.
The latching relay, requires two pins, a SET and UNSET. Instead of keeping the SET pin high, you only have to pulse each pin high for 10 ms to latch the relay open or closed. You need two pins but save power.
In terms of how much power, you can switch up to 2A of resistive current at up to 30 V dc or 40 V ac. At 110 V dc, switch up to 0.3A, at 120 V ac up to 0.5 A, and at 250 V ac you can switch up to 0.6A. Check the datasheet for more details.
A 3-pin terminal block is supplied with this FeatherWing to wire it up with the device you are controlling and some light soldering is required.
A Non-Latching Relay FeatherWing is also available (RS 124-5530) and requires only a single signal pin.
50.8 x 22.9 x 11.4 mm / 2" x 0.9" x 0.45"
Weight: 5.3 g