Adafruit 2900, OLED FeatherWing 1in OLED Display Add On Board With 128x32 monochrome OLED for Feather Boards

Номер на артикул на RS: 124-5514Марка: ADAFRUIT INDUSTRIES№ по каталога на производителя: 2900Distrelec Article No.: 30091206
brand-logo

Технически документи

Спецификации

Diagonal Display Size

1in

Display Technology

OLED Display

Kit Classification

Add On Board

Featured Device

128x32 monochrome OLED

Kit Name

OLED FeatherWing

For Use With

Feather Boards

Детайли за продукта

Adafruit 128 x 32 OLED Screen FeatherWing

FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.

The FeatherWing OLED adds a 128 x 32 pixel monochrome OLED plus 3 buttons to your Feather project.
OLED screens are high contrast as each pixel produces its own light. The screen therefore does not need a backlight. As power is only used when a pixel is white, they are also efficient. Although a small screen, just 1 inch diagonal, the white text on a black background is still easily readable due to the high contrast of OLEDs.

Included on the board are 3 mini push buttons and a reset button.

This board has been tested with the Feather family including the 32u4, M0 and ESP8266 boards. The OLED uses only the two I2C pins on the Feather so you can stack this board with most other FeatherWings.

Board dimensions: 22.9 x 50.9 mm / 0.9" x 2"
Diagonal Display Area (approximate): 25.8 mm / 1.0"
Weight: 4.8 g

Adafruit FeatherWing Add-On Boards

Информацията за складовите наличности временно не е налична.

€ 14,34

€ 14,34 Всеки (ex VAT)

Adafruit 2900, OLED FeatherWing 1in OLED Display Add On Board With 128x32 monochrome OLED for Feather Boards

€ 14,34

€ 14,34 Всеки (ex VAT)

Adafruit 2900, OLED FeatherWing 1in OLED Display Add On Board With 128x32 monochrome OLED for Feather Boards
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Diagonal Display Size

1in

Display Technology

OLED Display

Kit Classification

Add On Board

Featured Device

128x32 monochrome OLED

Kit Name

OLED FeatherWing

For Use With

Feather Boards

Детайли за продукта

Adafruit 128 x 32 OLED Screen FeatherWing

FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.

The FeatherWing OLED adds a 128 x 32 pixel monochrome OLED plus 3 buttons to your Feather project.
OLED screens are high contrast as each pixel produces its own light. The screen therefore does not need a backlight. As power is only used when a pixel is white, they are also efficient. Although a small screen, just 1 inch diagonal, the white text on a black background is still easily readable due to the high contrast of OLEDs.

Included on the board are 3 mini push buttons and a reset button.

This board has been tested with the Feather family including the 32u4, M0 and ESP8266 boards. The OLED uses only the two I2C pins on the Feather so you can stack this board with most other FeatherWings.

Board dimensions: 22.9 x 50.9 mm / 0.9" x 2"
Diagonal Display Area (approximate): 25.8 mm / 1.0"
Weight: 4.8 g

Adafruit FeatherWing Add-On Boards