Adafruit FeatherWing Non-Latching Relay for Adafruit Feather

Номер на артикул на RS: 124-5530Марка: ADAFRUIT INDUSTRIES№ по каталога на производителя: 2895Distrelec Article No.: 30139095
brand-logo

Технически документи

Спецификации

Power Management Function

Non-Latching Relay

For Use With

Adafruit Feather

Kit Classification

Development Board

Kit Name

FeatherWing

Детайли за продукта

Adafruit Non-Latching Mini Relay FeatherWing

FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.

The non-latching mini relay FeatherWing gives you control over power so you can now turn on and off various devices including lamps, fans, solenoids. In fact, you can switch power for many small appliances that run on up to 250 V ac but you need check the amount of power – 60 W or less.

The non-latching relay, requires a single control pin, the SET pin. When set to high, the relay switches and a red LED lights. If power is lost then the relay will go back open.

In terms of how much power, you can switch up to 2A of resistive current at up to 30 V dc or 40 V ac. At 110 V dc, switch up to 0.3A, at 120 V ac up to 0.5 A, and at 250 V ac you can switch up to 0.6A. Check the datasheet for more details.

A 3-pin terminal block is supplied with this FeatherWing to wire it up with the device you are controlling and some light soldering is required.

A Latching Relay FeatherWing is also available (RS 124-5527) but requires two signal pins.

50.8 x 22.9 x 11.4 mm / 2" x 0.9" x 0.45"
Weight: 5.3 g

Adafruit FeatherWing Add-On Boards

€ 7,35

€ 7,35 Всеки (ex VAT)

Adafruit FeatherWing Non-Latching Relay for Adafruit Feather

€ 7,35

€ 7,35 Всеки (ex VAT)

Adafruit FeatherWing Non-Latching Relay for Adafruit Feather

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Power Management Function

Non-Latching Relay

For Use With

Adafruit Feather

Kit Classification

Development Board

Kit Name

FeatherWing

Детайли за продукта

Adafruit Non-Latching Mini Relay FeatherWing

FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.

The non-latching mini relay FeatherWing gives you control over power so you can now turn on and off various devices including lamps, fans, solenoids. In fact, you can switch power for many small appliances that run on up to 250 V ac but you need check the amount of power – 60 W or less.

The non-latching relay, requires a single control pin, the SET pin. When set to high, the relay switches and a red LED lights. If power is lost then the relay will go back open.

In terms of how much power, you can switch up to 2A of resistive current at up to 30 V dc or 40 V ac. At 110 V dc, switch up to 0.3A, at 120 V ac up to 0.5 A, and at 250 V ac you can switch up to 0.6A. Check the datasheet for more details.

A 3-pin terminal block is supplied with this FeatherWing to wire it up with the device you are controlling and some light soldering is required.

A Latching Relay FeatherWing is also available (RS 124-5527) but requires two signal pins.

50.8 x 22.9 x 11.4 mm / 2" x 0.9" x 0.45"
Weight: 5.3 g

Adafruit FeatherWing Add-On Boards