2884, Breadboard FeatherWing Prototyping Board 50.9 x 22.9 x 1.6mm

Номер на артикул на RS: 124-5515Марка: ADAFRUIT INDUSTRIES№ по каталога на производителя: 2884Distrelec Article No.: 30091205
brand-logo
Преглед на всички в Макетни платки

Технически документи

Спецификации

Type

FeatherWing Prototyping Board

Length

50.9mm

Width

22.9mm

Height

1.6mm

Dimensions

50.9 x 22.9 x 1.6mm

Input Voltage

3.3 V

DIP Capacity

32

Детайли за продукта

FeatherWing Proto Prototyping Board

FeatherWing Proto by Adafruit is a prototyping add-on board for all Feather boards. FeatherWing can connect to the top or bottom of the Feather board and has room for adding buttons, indicator LEDs or any other component. The FeatherWing Proto is suitable for any Feather boards.

Features:
50.9 x 22.9 x 1.6 mm / 2" x 0.9" x 0.06"
Weight: 3.2 g

Информацията за складовите наличности временно не е налична.

€ 4,58

€ 4,58 Всеки (ex VAT)

2884, Breadboard FeatherWing Prototyping Board 50.9 x 22.9 x 1.6mm

€ 4,58

€ 4,58 Всеки (ex VAT)

2884, Breadboard FeatherWing Prototyping Board 50.9 x 22.9 x 1.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

FeatherWing Prototyping Board

Length

50.9mm

Width

22.9mm

Height

1.6mm

Dimensions

50.9 x 22.9 x 1.6mm

Input Voltage

3.3 V

DIP Capacity

32

Детайли за продукта

FeatherWing Proto Prototyping Board

FeatherWing Proto by Adafruit is a prototyping add-on board for all Feather boards. FeatherWing can connect to the top or bottom of the Feather board and has room for adding buttons, indicator LEDs or any other component. The FeatherWing Proto is suitable for any Feather boards.

Features:
50.9 x 22.9 x 1.6 mm / 2" x 0.9" x 0.06"
Weight: 3.2 g