ADAFRUIT Feather 32u4 Adalogger MCU Development Board 2795

Номер на артикул на RS: 124-5523Марка: ADAFRUIT INDUSTRIES№ по каталога на производителя: 2795Distrelec Article No.: 30139090
brand-logo

Технически документи

Спецификации

Classification

Development Board

Kit Name

Feather 32u4 Adalogger

Technology

MCU

Processor Part Number

ATmega32u4

Processor Type

MCU

Страна на произход

United States

Детайли за продукта

Adafruit Feather 32u4 Adalogger Board

The Adafruit Feather 32u4 Adalogger has all the basic features shared by all the Feather 32u4 range together with a datalogger. Where there is a prototyping area on the basic board (RS 124-5521) there is now a micro-SD card holder to write the data to. Pin #8 has a green LED so you can indicate reading and/or writing to the card.

Adafruit Feather 32u4 Development Boards

The Feather 32u4 is a range of development boards from Adafruit. They are powered by the Atmel ATmega32u4 microcontroller clocked at 8 MHz with 3.3 V logic. This chip has 32K of flash and 2K of RAM and built-in USB. As a result it has a USB-to-Serial programme and debug capability built in and it can also act like a mouse, keyboard, USB MIDI device.

This chip is supported in the Arduino IDE and can run nearly every sensor/library available.

The Feather is perfect for small or portable projects. There is a connector for 3.7 V Lithium polymer batteries and built-in battery charging circuit which you can use to measure and monitor battery levels. Lithium Polymer battery and USB cable not included.

Supplied fully assembled and tested, with a USB bootloader that lets you quickly use it with the Arduino IDE.

Може да се интересувате от

€ 19,60

€ 19,60 Всеки (ex VAT)

ADAFRUIT Feather 32u4 Adalogger MCU Development Board 2795

€ 19,60

€ 19,60 Всеки (ex VAT)

ADAFRUIT Feather 32u4 Adalogger MCU Development Board 2795

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Classification

Development Board

Kit Name

Feather 32u4 Adalogger

Technology

MCU

Processor Part Number

ATmega32u4

Processor Type

MCU

Страна на произход

United States

Детайли за продукта

Adafruit Feather 32u4 Adalogger Board

The Adafruit Feather 32u4 Adalogger has all the basic features shared by all the Feather 32u4 range together with a datalogger. Where there is a prototyping area on the basic board (RS 124-5521) there is now a micro-SD card holder to write the data to. Pin #8 has a green LED so you can indicate reading and/or writing to the card.

Adafruit Feather 32u4 Development Boards

The Feather 32u4 is a range of development boards from Adafruit. They are powered by the Atmel ATmega32u4 microcontroller clocked at 8 MHz with 3.3 V logic. This chip has 32K of flash and 2K of RAM and built-in USB. As a result it has a USB-to-Serial programme and debug capability built in and it can also act like a mouse, keyboard, USB MIDI device.

This chip is supported in the Arduino IDE and can run nearly every sensor/library available.

The Feather is perfect for small or portable projects. There is a connector for 3.7 V Lithium polymer batteries and built-in battery charging circuit which you can use to measure and monitor battery levels. Lithium Polymer battery and USB cable not included.

Supplied fully assembled and tested, with a USB bootloader that lets you quickly use it with the Arduino IDE.

Може да се интересувате от