ADAFRUIT INDUSTRIES 2342 Mini Sound FX Application Board Interface Board

Номер на артикул на RS: 124-5485Марка: ADAFRUIT INDUSTRIES№ по каталога на производителя: 2342Distrelec Article No.: 30409275
brand-logo

Технически документи

Спецификации

Kit Classification

Application Board

Kit Name

Mini Sound FX

Страна на произход

United States

Детайли за продукта

Sound Breakout Boards

Adafruit Sound Breakout Boards are the fastest way to add audio/ sound effects to a project. Applications include: props, costumes, toys and any small portable projects. These boards are powered 3 to 5 V dc (3xAAA battery pack or a LiPoly battery).
The following two Sound Breakout Boards are available in different sizes with different trigger levels:
Adafruit Audio FX Sound Board - 1245478
Adafruit Audio FX Mini Sound Board - 1245485

Features:
No Arduino or other microcontroller required- It is standalone, just needs a 3 to 5 V dc battery
Built in storage
Built in Mass Storage USB -
Compressed or Uncompressed audio
High-Quality Sound - You want 44.1 kHz 16-bit stereo
Stereo line out - Use headphones, powered speakers or even wire up amplifiers to make loud sounds.
Five different trigger effects - by changing the name of the files, you can create five different types of triggers which will cover a large range of projects without any programming

Audio & Video

€ 13,99

€ 13,99 Всеки (ex VAT)

ADAFRUIT INDUSTRIES 2342 Mini Sound FX Application Board Interface Board

€ 13,99

€ 13,99 Всеки (ex VAT)

ADAFRUIT INDUSTRIES 2342 Mini Sound FX Application Board Interface Board

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Kit Classification

Application Board

Kit Name

Mini Sound FX

Страна на произход

United States

Детайли за продукта

Sound Breakout Boards

Adafruit Sound Breakout Boards are the fastest way to add audio/ sound effects to a project. Applications include: props, costumes, toys and any small portable projects. These boards are powered 3 to 5 V dc (3xAAA battery pack or a LiPoly battery).
The following two Sound Breakout Boards are available in different sizes with different trigger levels:
Adafruit Audio FX Sound Board - 1245478
Adafruit Audio FX Mini Sound Board - 1245485

Features:
No Arduino or other microcontroller required- It is standalone, just needs a 3 to 5 V dc battery
Built in storage
Built in Mass Storage USB -
Compressed or Uncompressed audio
High-Quality Sound - You want 44.1 kHz 16-bit stereo
Stereo line out - Use headphones, powered speakers or even wire up amplifiers to make loud sounds.
Five different trigger effects - by changing the name of the files, you can create five different types of triggers which will cover a large range of projects without any programming

Audio & Video