ADAFRUIT TEENSY 2.0 MCU Development Board 199

Номер на артикул на RS: 124-5526Марка: ADAFRUIT INDUSTRIES№ по каталога на производителя: 199
brand-logo

Технически документи

Спецификации

Classification

Development Board

Kit Name

TEENSY 2.0

Technology

MCU

Processor Family Name

SAM

Processor Part Number

ATmega32u4

Processor Type

MCU

Детайли за продукта

Teensy 2.0 - ATmega32u4 Development Board

The Teensy 2.0 is an ATmega32u4 microcontroller development system with a small footprint. All programming is via its USB port and no special programmer required.

- Mini USB socket for programming
- 16 MHz AVR processor
- Single push button programming
- Free software development tools and easy to use Teensy Loader application available from pjrc.com
- Works with Mac OS X, Linux & Windows
- Available with pins for solderless breadboard

Teensy USB Development Boards

Информацията за складовите наличности временно не е налична.

P.O.A.

ADAFRUIT TEENSY 2.0 MCU Development Board 199

P.O.A.

ADAFRUIT TEENSY 2.0 MCU Development Board 199
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Classification

Development Board

Kit Name

TEENSY 2.0

Technology

MCU

Processor Family Name

SAM

Processor Part Number

ATmega32u4

Processor Type

MCU

Детайли за продукта

Teensy 2.0 - ATmega32u4 Development Board

The Teensy 2.0 is an ATmega32u4 microcontroller development system with a small footprint. All programming is via its USB port and no special programmer required.

- Mini USB socket for programming
- 16 MHz AVR processor
- Single push button programming
- Free software development tools and easy to use Teensy Loader application available from pjrc.com
- Works with Mac OS X, Linux & Windows
- Available with pins for solderless breadboard

Teensy USB Development Boards