Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ADAFRUIT INDUSTRIES Breakout Module

Номер на артикул на RS: 124-5472Марка: ADAFRUIT INDUSTRIES№ по каталога на производителя: 1918
brand-logo

Технически документи

Спецификации

Kit Classification

Breakout Module

Детайли за продукта

UV Light Sensor Breakout Module

UV Light Sensor Breakout Module by Adafruit extends the light-sensing spectrum. The Breakout Module uses a UV photodiode which can detect the 240 nm to 370 nm range of light. Range of light is covered by UVB and most of UVA spectrum. Also due to the signal level from the photodiode being small, an op amp has been added to amplify the signal. The breakout board has a 'true' UV sensor instead of a calibrated light-sensor making it suitable for simple projects.

Dimensions: 10 x 19 x 2 mm / 0.4 x 0.75 x 0.08 inch
Weight: 0.7 g

Sensors

Информацията за складовите наличности временно не е налична.

€ 5,29

€ 5,29 Всеки (ex VAT)

ADAFRUIT INDUSTRIES Breakout Module

€ 5,29

€ 5,29 Всеки (ex VAT)

ADAFRUIT INDUSTRIES Breakout Module
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Kit Classification

Breakout Module

Детайли за продукта

UV Light Sensor Breakout Module

UV Light Sensor Breakout Module by Adafruit extends the light-sensing spectrum. The Breakout Module uses a UV photodiode which can detect the 240 nm to 370 nm range of light. Range of light is covered by UVB and most of UVA spectrum. Also due to the signal level from the photodiode being small, an op amp has been added to amplify the signal. The breakout board has a 'true' UV sensor instead of a calibrated light-sensor making it suitable for simple projects.

Dimensions: 10 x 19 x 2 mm / 0.4 x 0.75 x 0.08 inch
Weight: 0.7 g

Sensors