ADAFRUIT GEMMA SEQUIN Wearable Starter Kit 1850

Номер на артикул на RS: 124-5471Марка: ADAFRUIT INDUSTRIES№ по каталога на производителя: 1850
brand-logo

Технически документи

Спецификации

Classification

Starter Kit

Kit Name

GEMMA SEQUIN

Technology

Wearable

Детайли за продукта

Adafruit GEMMA Wearable Platform v2 Sequin Kit

The GEMMA Sequin pack has everything you need to light up your clothing. Whether you want an LED Hat, LED Shirt or LED Jumper you can make it with this pack.

The Sequin starter pack is supplied with:

Adafruit GEMMA V2 - Miniature wearable electronic platform (RS 124-5508)
Adafruit LED Sequins - Warm White - Pack of 5
Stainless Thin Conductive Thread - 2 ply - 23 meter/76 feet
2 x 2032 Coin Cell Battery Holder - 6V output with On/Off switch (batteries not included) (RS 866-0672)
Needle set - 3/9 sizes - 20 needles

Adafruit GEMMA Wearable Platform v2

GEMMA is a tiny wearable platform built on a round 1.1 inch (2.8 cm) diameter board. The microcontroller at the heart of GEMMA is the Atmel Attiny85 8-bit MCU and is programmable with an Arduino IDE over USB.

This, the second generation of GEMMA, is physically and code-wise identical to the original but now has a Micro-B USB connector and an On-Off switch. It was designed mainly for wearable applications but its small size and low cost makes it great for a wide range of portable projects.

The Attiny85 processor has 8K of flash and 5 I/O pins, including analogue inputs and PWM outputs. There is a USB bootloader available from Adafruit.com but although you can program GEMMA using the Arduino IDE, it is not fully 100% Arduino compatible.

Adafruit GEMMA Wearable Platform

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ADAFRUIT GEMMA SEQUIN Wearable Starter Kit 1850

P.O.A.

ADAFRUIT GEMMA SEQUIN Wearable Starter Kit 1850
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Classification

Starter Kit

Kit Name

GEMMA SEQUIN

Technology

Wearable

Детайли за продукта

Adafruit GEMMA Wearable Platform v2 Sequin Kit

The GEMMA Sequin pack has everything you need to light up your clothing. Whether you want an LED Hat, LED Shirt or LED Jumper you can make it with this pack.

The Sequin starter pack is supplied with:

Adafruit GEMMA V2 - Miniature wearable electronic platform (RS 124-5508)
Adafruit LED Sequins - Warm White - Pack of 5
Stainless Thin Conductive Thread - 2 ply - 23 meter/76 feet
2 x 2032 Coin Cell Battery Holder - 6V output with On/Off switch (batteries not included) (RS 866-0672)
Needle set - 3/9 sizes - 20 needles

Adafruit GEMMA Wearable Platform v2

GEMMA is a tiny wearable platform built on a round 1.1 inch (2.8 cm) diameter board. The microcontroller at the heart of GEMMA is the Atmel Attiny85 8-bit MCU and is programmable with an Arduino IDE over USB.

This, the second generation of GEMMA, is physically and code-wise identical to the original but now has a Micro-B USB connector and an On-Off switch. It was designed mainly for wearable applications but its small size and low cost makes it great for a wide range of portable projects.

The Attiny85 processor has 8K of flash and 5 I/O pins, including analogue inputs and PWM outputs. There is a USB bootloader available from Adafruit.com but although you can program GEMMA using the Arduino IDE, it is not fully 100% Arduino compatible.

Adafruit GEMMA Wearable Platform

Може да се интересувате от