Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Adafruit 1652, Qualia DisplayPort Monitor 2048x1536 Resolution 9.7in LCD Display Development Kit

Номер на артикул на RS: 124-5464Марка: ADAFRUIT INDUSTRIES№ по каталога на производителя: 1652
brand-logo

Технически документи

Спецификации

Diagonal Display Size

9.7in

Display Technology

LCD Display

Kit Classification

Development Kit

Kit Name

Qualia DisplayPort Monitor 2048x1536 Resolution

Детайли за продукта

Adafruit Qualia 9.7" DisplayPort Monitor Kit

The Adafruit Qualia DisplayPort monitor kit enables you to add a secondary display to any computer with a Thunderbolt port or DisplayPort. The 9.7 inch screen is an ultra-high definition 2048 x 1536 pixel retina display, in fact it is the same display as used in the iPad 3 and 4.

An Adafruit custom made driver board handles all the connections and LCD driving complexities, a self-assemble enclosure, DisplayPort cable and 9 V power adapter completes this kit.

This kit is plug and play but takes around 30 minutes to assemble the enclosure, screen and board. No drivers, soldering, configuration or other converters required.

2048 x 1536 Pixels
9.7 inch (24.64 cm) diagonal screen size

Adafruit Colour Graphic LCD Displays

Информацията за складовите наличности временно не е налична.

€ 216,26

€ 216,26 Всеки (ex VAT)

Adafruit 1652, Qualia DisplayPort Monitor 2048x1536 Resolution 9.7in LCD Display Development Kit

€ 216,26

€ 216,26 Всеки (ex VAT)

Adafruit 1652, Qualia DisplayPort Monitor 2048x1536 Resolution 9.7in LCD Display Development Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Diagonal Display Size

9.7in

Display Technology

LCD Display

Kit Classification

Development Kit

Kit Name

Qualia DisplayPort Monitor 2048x1536 Resolution

Детайли за продукта

Adafruit Qualia 9.7" DisplayPort Monitor Kit

The Adafruit Qualia DisplayPort monitor kit enables you to add a secondary display to any computer with a Thunderbolt port or DisplayPort. The 9.7 inch screen is an ultra-high definition 2048 x 1536 pixel retina display, in fact it is the same display as used in the iPad 3 and 4.

An Adafruit custom made driver board handles all the connections and LCD driving complexities, a self-assemble enclosure, DisplayPort cable and 9 V power adapter completes this kit.

This kit is plug and play but takes around 30 minutes to assemble the enclosure, screen and board. No drivers, soldering, configuration or other converters required.

2048 x 1536 Pixels
9.7 inch (24.64 cm) diagonal screen size

Adafruit Colour Graphic LCD Displays