Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ADAFRUIT INDUSTRIES Case for BeagleBone Black, Black

Номер на артикул на RS: 905-4570Марка: ADAFRUIT INDUSTRIES№ по каталога на производителя: 1555
brand-logo

Технически документи

Спецификации

For Use With

BeagleBone Black

Colour

Black

External Dimensions

27.5 x 62 x 92mm

Body Material

ABS

Страна на произход

China

Детайли за продукта

BeagleBone and BeagleBoard Enclosures

These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.

Информацията за складовите наличности временно не е налична.

€ 9,26

€ 9,26 Всеки (ex VAT)

ADAFRUIT INDUSTRIES Case for BeagleBone Black, Black

€ 9,26

€ 9,26 Всеки (ex VAT)

ADAFRUIT INDUSTRIES Case for BeagleBone Black, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

For Use With

BeagleBone Black

Colour

Black

External Dimensions

27.5 x 62 x 92mm

Body Material

ABS

Страна на произход

China

Детайли за продукта

BeagleBone and BeagleBoard Enclosures

These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.