Технически документи
Спецификации
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Input Voltage
12V dc
Series
T16
Maximum Speed No Load
46mm/s
Maximum Speed (No Load)
46mm/s
Maximum Force Lifting
50N
Maximum Force (Lifting)
50N
Duty Cycle
20%
Overall Length Closed
209mm
Overall Length (Closed)
209mm
Control
S - Limit Switch
Страна на произход
China
€ 150,80
€ 150,80 Всеки (ex VAT)
1
€ 150,80
€ 150,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 150,80 |
5 - 9 | € 144,77 |
10+ | € 138,74 |
Технически документи
Спецификации
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Input Voltage
12V dc
Series
T16
Maximum Speed No Load
46mm/s
Maximum Speed (No Load)
46mm/s
Maximum Force Lifting
50N
Maximum Force (Lifting)
50N
Duty Cycle
20%
Overall Length Closed
209mm
Overall Length (Closed)
209mm
Control
S - Limit Switch
Страна на произход
China