Actuonix 5 way FPC to Sensor Actuator Cable, 1m

Технически документи
Спецификации
Brand
ActuonixSeries
PQ12
Cross Sectional Area
26 AWG
Number of Cores
4
Sheath Material
PVC
Length
1m
Connector 1
FPC
Connector 1 Number of Contacts
5
Shielded/Unshielded
Unshielded
Current Rating
0.55 A
Voltage Rating
6; 12 V
IP Rating
IP54
Cable Shape
Multicore
Outer Diameter
19mm
American Wire Gauge
26 AWG
Страна на произход
China
€ 11,00
€ 11,00 Всеки (ex VAT)
1
€ 11,00
€ 11,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,00 |
5 - 9 | € 10,55 |
10+ | € 10,11 |
Технически документи
Спецификации
Brand
ActuonixSeries
PQ12
Cross Sectional Area
26 AWG
Number of Cores
4
Sheath Material
PVC
Length
1m
Connector 1
FPC
Connector 1 Number of Contacts
5
Shielded/Unshielded
Unshielded
Current Rating
0.55 A
Voltage Rating
6; 12 V
IP Rating
IP54
Cable Shape
Multicore
Outer Diameter
19mm
American Wire Gauge
26 AWG
Страна на произход
China