Технически документи
Спецификации
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
10mm
Input Voltage
12V dc
Series
L12
Maximum Speed No Load
6.5mm/s
Maximum Force Lifting
80N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
152mm
Control
P - Potentiometer Positioning Feedback
Страна на произход
China
Детайли за продукта
L12 Micro Linear Actuators
The L12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing with awkward gears, motors, servos and linkages. The L series of miniature linear actuators are highly flexible, configurable and compact linear motion devices with an optional sophisticated on-board microcontroller. The L12 has an axial design with a powerful drive-train and a rectangular cross section for increased rigidity. The best feature of this actuator however is the broad spectrum of configurations that are available.
Option S – End of Stroke Limit Switches
The L12-S actuators have limit switches that turn off power to the motor when the actuator reaches within 0.5 mm of the end of stroke. The S model cannot be used with the LAC control board.
Option P – Potentiometer Position Feedback
The L12-P actuators do not have a built-in controller but do provide analogue position feedback. The L12-P actuator can be used as a linear servo by connecting to an external controller. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-5v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.
Using the L12-P as a linear servo, it is able to be used in RC toys and robotics.
Features and Benefits
Compact miniature size
Simple control
Low voltage
Equal push/pull force
Easy mounting
Application Information
Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.
Micro Linear Actuators
€ 148,98
€ 148,98 Всеки (ex VAT)
1
€ 148,98
€ 148,98 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 148,98 |
5 - 9 | € 143,03 |
10+ | € 137,07 |
Технически документи
Спецификации
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
10mm
Input Voltage
12V dc
Series
L12
Maximum Speed No Load
6.5mm/s
Maximum Force Lifting
80N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
152mm
Control
P - Potentiometer Positioning Feedback
Страна на произход
China
Детайли за продукта
L12 Micro Linear Actuators
The L12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing with awkward gears, motors, servos and linkages. The L series of miniature linear actuators are highly flexible, configurable and compact linear motion devices with an optional sophisticated on-board microcontroller. The L12 has an axial design with a powerful drive-train and a rectangular cross section for increased rigidity. The best feature of this actuator however is the broad spectrum of configurations that are available.
Option S – End of Stroke Limit Switches
The L12-S actuators have limit switches that turn off power to the motor when the actuator reaches within 0.5 mm of the end of stroke. The S model cannot be used with the LAC control board.
Option P – Potentiometer Position Feedback
The L12-P actuators do not have a built-in controller but do provide analogue position feedback. The L12-P actuator can be used as a linear servo by connecting to an external controller. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-5v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.
Using the L12-P as a linear servo, it is able to be used in RC toys and robotics.
Features and Benefits
Compact miniature size
Simple control
Low voltage
Equal push/pull force
Easy mounting
Application Information
Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.