Технически документи
Спецификации
Brand
Acim JouaninElement Type
Cartridge Heater
Power Rating
400 W
Supply Voltage
230 V ac
Length
160mm
Diameter
10 mm
Lead Length
250mm
Страна на произход
France
Детайли за продукта
High-load heating cartridges
Heater cartridges very quickly raise the temperature of solid masses by conduction.
Stainless steel body for applications up to +750 °C max.
Plasma-welded completely sealed base.
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
€ 55,49
€ 55,49 Всеки (ex VAT)
1
€ 55,49
€ 55,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 55,49 |
5 - 9 | € 53,75 |
10+ | € 52,67 |
Технически документи
Спецификации
Brand
Acim JouaninElement Type
Cartridge Heater
Power Rating
400 W
Supply Voltage
230 V ac
Length
160mm
Diameter
10 mm
Lead Length
250mm
Страна на произход
France
Детайли за продукта
High-load heating cartridges
Heater cartridges very quickly raise the temperature of solid masses by conduction.
Stainless steel body for applications up to +750 °C max.
Plasma-welded completely sealed base.
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.