Технически документи
Спецификации
Brand
ACEBody Length
52mm
Overall Length
70mm
Connection Type
M12 x 1
Manufacturer Series
MC
Maximum Energy Capacity Per Hour
28200Nm
Maximum Energy Capacity Per Cycle
9Nm
Return Force
4 → 9N
Minimum Operating Temperature
0°C
Minimum Return Force
4N
Maximum Operating Temperature
+65°C
Maximum Return Force
9N
Страна на произход
United States
Детайли за продукта
ACE Self-Compensating Miniature Type MC
Handles effective weights from 0.3kg to 36kg
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
€ 100,82
€ 100,82 Всеки (ex VAT)
1
€ 100,82
€ 100,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 100,82 |
5 - 9 | € 97,70 |
10+ | € 94,59 |
Технически документи
Спецификации
Brand
ACEBody Length
52mm
Overall Length
70mm
Connection Type
M12 x 1
Manufacturer Series
MC
Maximum Energy Capacity Per Hour
28200Nm
Maximum Energy Capacity Per Cycle
9Nm
Return Force
4 → 9N
Minimum Operating Temperature
0°C
Minimum Return Force
4N
Maximum Operating Temperature
+65°C
Maximum Return Force
9N
Страна на произход
United States
Детайли за продукта
ACE Self-Compensating Miniature Type MC
Handles effective weights from 0.3kg to 36kg
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.