ACE Shock Absorber, MC75EUM-2, 52mm Body Length

Номер на артикул на RS: 268-0579Марка: ACE№ по каталога на производителя: MC75EUM-2
brand-logo
Преглед на всички в Амортисьори

Технически документи

Спецификации

Brand

ACE

Body Length

52mm

Overall Length

70mm

Connection Type

M12 x 1

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

28200Nm

Maximum Energy Capacity Per Cycle

9Nm

Return Force

4 → 9N

Minimum Operating Temperature

0°C

Minimum Return Force

4N

Maximum Operating Temperature

+65°C

Maximum Return Force

9N

Страна на произход

United States

Детайли за продукта

ACE Self-Compensating Miniature Type MC

Handles effective weights from 0.3kg to 36kg
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Може да се интересувате от
ACE Shock Absorber, MC75EUM-3, 52mm Body Length
€ 103,85Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 101,86

€ 101,86 Всеки (ex VAT)

ACE Shock Absorber, MC75EUM-2, 52mm Body Length

€ 101,86

€ 101,86 Всеки (ex VAT)

ACE Shock Absorber, MC75EUM-2, 52mm Body Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 101,86
5 - 9€ 98,69
10+€ 95,54
Може да се интересувате от
ACE Shock Absorber, MC75EUM-3, 52mm Body Length
€ 103,85Всеки (ex VAT)

Технически документи

Спецификации

Brand

ACE

Body Length

52mm

Overall Length

70mm

Connection Type

M12 x 1

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

28200Nm

Maximum Energy Capacity Per Cycle

9Nm

Return Force

4 → 9N

Minimum Operating Temperature

0°C

Minimum Return Force

4N

Maximum Operating Temperature

+65°C

Maximum Return Force

9N

Страна на произход

United States

Детайли за продукта

ACE Self-Compensating Miniature Type MC

Handles effective weights from 0.3kg to 36kg
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Може да се интересувате от
ACE Shock Absorber, MC75EUM-3, 52mm Body Length
€ 103,85Всеки (ex VAT)