ACE FRN-D2-L501-G1 +50°C 0°C 12, Tooth 12mm, P.C.D 5±1Ncm

Номер на артикул на RS: 793-3064Марка: ACE№ по каталога на производителя: FRN-D2-L501-G1
brand-logo

Технически документи

Спецификации

Brand

ACE

Torque

5±1Ncm

Number of Gear Teeth

12

Pitch Circle Diameter

12mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Детайли за продукта

FRN - D2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Информацията за складовите наличности временно не е налична.

€ 59,50

€ 59,50 Всеки (ex VAT)

ACE FRN-D2-L501-G1 +50°C 0°C 12, Tooth 12mm, P.C.D 5±1Ncm

€ 59,50

€ 59,50 Всеки (ex VAT)

ACE FRN-D2-L501-G1 +50°C 0°C 12, Tooth 12mm, P.C.D 5±1Ncm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 59,50
5 - 9€ 57,59
10+€ 55,81

Технически документи

Спецификации

Brand

ACE

Torque

5±1Ncm

Number of Gear Teeth

12

Pitch Circle Diameter

12mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Детайли за продукта

FRN - D2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).