ACE FDN-63-R +50°C -10°C 8.5±0.8Nm

Номер на артикул на RS: 793-3089Марка: ACE№ по каталога на производителя: FDN-63-R
brand-logo

Технически документи

Спецификации

Brand

ACE

Torque

8.5±0.8Nm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Детайли за продукта

FDN 47-70

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 69,47

€ 69,47 Всеки (ex VAT)

ACE FDN-63-R +50°C -10°C 8.5±0.8Nm

€ 69,47

€ 69,47 Всеки (ex VAT)

ACE FDN-63-R +50°C -10°C 8.5±0.8Nm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 69,47
5 - 9€ 67,36
10+€ 65,17

Технически документи

Спецификации

Brand

ACE

Torque

8.5±0.8Nm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Детайли за продукта

FDN 47-70

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.