Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ACE FDN-47-R +50°C -10°C 2±0.3Nm

Номер на артикул на RS: 793-3077Марка: ACE№ по каталога на производителя: FDN-47-R
brand-logo

Технически документи

Спецификации

Brand

ACE

Torque

2±0.3Nm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Детайли за продукта

FDN 47-70

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 53,76

€ 53,76 Всеки (ex VAT)

ACE FDN-47-R +50°C -10°C 2±0.3Nm

€ 53,76

€ 53,76 Всеки (ex VAT)

ACE FDN-47-R +50°C -10°C 2±0.3Nm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 53,76
5 - 9€ 52,26
10+€ 50,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ACE

Torque

2±0.3Nm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Детайли за продукта

FDN 47-70

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more